BLU0805ER-9530-CB15 vs PCF-W0805LF-11-9530-C-P-LT feature comparison

BLU0805ER-9530-CB15 RCD Components Inc

Buy Now Datasheet

PCF-W0805LF-11-9530-C-P-LT TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.533 mm
Package Length 2 mm 2.007 mm
Package Style SMT SMT
Package Width 1.25 mm 1.245 mm
Packing Method Bulk TR, Paper
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 953 Ω 953 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU0805ER-9530-CB15 with alternatives

Compare PCF-W0805LF-11-9530-C-P-LT with alternatives