BLU0805ER-8873-BB25 vs BLU0805-8873-BB25 feature comparison

BLU0805ER-8873-BB25 RCD Components Inc

Buy Now Datasheet

BLU0805-8873-BB25 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 887000 Ω 887000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ULTRA PRECISION
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare BLU0805ER-8873-BB25 with alternatives

Compare BLU0805-8873-BB25 with alternatives