BLU0805ER-5R30-CT50Q
vs
PCF-W0805LF-02-5R30-C-P-LT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.533 mm
|
Package Length |
2 mm
|
2.007 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.245 mm
|
Packing Method |
TR
|
TR, Paper
|
Rated Power Dissipation (P) |
0.125 W
|
0.1 W
|
Resistance |
5.3 Ω
|
5.3 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLU0805ER-5R30-CT50Q with alternatives
Compare PCF-W0805LF-02-5R30-C-P-LT with alternatives