BLU0805ER-2372-AB25 RCD Components IncBuy Now Datasheet |
BLU0805ER-2372-AT25W RCD Components IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 2 mm | 2 mm |
Package Style | SMT | SMT |
Package Width | 1.25 mm | 1.25 mm |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 0.125 W | 0.125 W |
Resistance | 23700 Ω | 23700 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0805 | 0805 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 25 ppm/°C | 25 ppm/°C |
Tolerance | 0.05% | 0.05% |
Working Voltage | 100 V | 100 V |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |