BLU0805ER-1472-TB50
vs
RT0805AA147250PPM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RCD COMPONENTS INC
SYNTON-TECH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
Bulk
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
0.1 W
Resistance
14700 Ω
14700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
0.01%
0.01%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare BLU0805ER-1472-TB50 with alternatives
Compare RT0805AA147250PPM with alternatives