BLU0805A-3401-CT25 vs ERA6AEC3401V feature comparison

BLU0805A-3401-CT25 RCD Components Inc

Buy Now Datasheet

ERA6AEC3401V Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 3400 Ω 3400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Rohs Code Yes
Package Description SMT, 0805
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Rated Temperature 85 °C
Reference Standard AEC-Q200; IEC60115-8
Terminal Finish TIN OVER NICKEL

Compare BLU0805A-3401-CT25 with alternatives

Compare ERA6AEC3401V with alternatives