BLU0805-8352-CT50
vs
BLU0805A-8352-CT50Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
83500 Ω
83500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
0.25%
0.25%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare BLU0805-8352-CT50 with alternatives
Compare BLU0805A-8352-CT50Q with alternatives