BLU0805-4021-AT10Q vs BLU0805-4021-AT10W feature comparison

BLU0805-4021-AT10Q RCD Components Inc

Buy Now Datasheet

BLU0805-4021-AT10W RCD Components Inc

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
ULTRA PRECISION ULTRA PRECISION
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR
0.125 W 0.125 W
70 °C 70 °C
4020 Ω 4020 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
100 V 100 V
1 1
Yes
CHIP
8533.21.00.30
RECTANGULAR PACKAGE

Compare BLU0805-4021-AT10Q with alternatives

Compare BLU0805-4021-AT10W with alternatives