BLU0805-3921-CB15
vs
ERA6APC3921V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
Bulk
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
3920 Ω
|
3920 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMT, 0805
|
HTS Code |
|
8533.21.00.30
|
Samacsys Manufacturer |
|
Panasonic
|
JESD-609 Code |
|
e3
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
AEC-Q200; IEC60115-8
|
Terminal Finish |
|
TIN OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare BLU0805-3921-CB15 with alternatives
Compare ERA6APC3921V with alternatives