BLU0603P-7500-AB25W
vs
HPTF0603-QE-7500AT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
VENKEL LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.55 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
Bulk
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
750 Ω
|
750 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Samacsys Manufacturer |
|
Venkel
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare BLU0603P-7500-AB25W with alternatives
Compare HPTF0603-QE-7500AT with alternatives