BLU0603P-51R1-AB25Q vs BLU0603P-51R1-BB25 feature comparison

BLU0603P-51R1-AB25Q RCD Components Inc

Buy Now Datasheet

BLU0603P-51R1-BB25 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 51.1 Ω 51.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare BLU0603P-51R1-AB25Q with alternatives

Compare BLU0603P-51R1-BB25 with alternatives