BLU0603P-5052-QB25 vs P0603E5052PBTC feature comparison

BLU0603P-5052-QB25 RCD Components Inc

Buy Now Datasheet

P0603E5052PBTC Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Bulk TR, Plastic
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 50500 Ω 50500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.02% 0.02%
Working Voltage 75 V 75 V
Base Number Matches 3 1
Rohs Code No
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Rated Temperature 70 °C
Terminal Finish Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND

Compare BLU0603P-5052-QB25 with alternatives

Compare P0603E5052PBTC with alternatives