BLU0603P-3162-AT25 vs RN73H1JGTD3162B25 feature comparison

BLU0603P-3162-AT25 RCD Components Inc

Buy Now Datasheet

RN73H1JGTD3162B25 KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 3 1
Rohs Code Yes
Package Description CHIP
Additional Feature ANTI-SULFUR, HIGH PRECISION
JESD-609 Code e4
Rated Temperature 85 °C
Reference Standard AEC-Q200
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND

Compare BLU0603P-3162-AT25 with alternatives

Compare RN73H1JGTD3162B25 with alternatives