BLU0603P-2001-BB10 vs P0603Y2001BN feature comparison

BLU0603P-2001-BB10 RCD Components Inc

Buy Now Datasheet

P0603Y2001BN Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Rohs Code Yes
Package Description CHIP, GREEN
Additional Feature HIGH PRECISION, STANDARD: MIL-PRF-55342G
JESD-609 Code e2
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342G
Terminal Finish TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND

Compare BLU0603P-2001-BB10 with alternatives

Compare P0603Y2001BN with alternatives