BLU0603P-1583-BT15Q vs RT0603WRC13158K feature comparison

BLU0603P-1583-BT15Q RCD Components Inc

Buy Now Datasheet

RT0603WRC13158K YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 158000 Ω 158000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rated Temperature 125 °C
Terminal Shape WRAPAROUND

Compare BLU0603P-1583-BT15Q with alternatives

Compare RT0603WRC13158K with alternatives