BLU0603P-1291-DB5W
vs
BLU0603P-1291-DB5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
1290 Ω
|
1290 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
5 ppm/°C
|
5 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLU0603P-1291-DB5W with alternatives
Compare BLU0603P-1291-DB5 with alternatives