BLU0603P-1273-AB25W
vs
RTX031273BDP2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Bulk
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
127000 Ω
127000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare BLU0603P-1273-AB25W with alternatives
Compare RTX031273BDP2 with alternatives