BLU0603P-1052-CT50Q
vs
P0603H1052CNTA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.6 mm
1.52 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR
TR, Plastic
Rated Power Dissipation (P)
0.1 W
0.125 W
Resistance
10500 Ω
10500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN SILVER OVER NICKEL
Tolerance
0.25%
0.25%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Rated Temperature
70 °C
Terminal Shape
WRAPAROUND
Compare BLU0603P-1052-CT50Q with alternatives
Compare P0603H1052CNTA with alternatives