BLU0603P-1022-BT25Q vs RT0603WRD1310K2L feature comparison

BLU0603P-1022-BT25Q RCD Components Inc

Buy Now Datasheet

RT0603WRD1310K2L YAGEO Corporation

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, PAPER, 13 INCH
0.1 W 0.1 W
10200 Ω 10200 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
75 V 75 V
1 1
Yes
CHIP
8533.21.00.30
70 °C

Compare BLU0603P-1022-BT25Q with alternatives

Compare RT0603WRD1310K2L with alternatives