BLU0603P-1022-BT25Q vs RN731JLTD1022B25 feature comparison

BLU0603P-1022-BT25Q RCD Components Inc

Buy Now Datasheet

RN731JLTD1022B25 KOA Speer Electronics Inc

Buy Now Datasheet
No No
Active Obsolete
RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
compliant not_compliant
EAR99 EAR99
Chip Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, PUNCHED PAPER, 7 INCH
0.1 W 0.063 W
10200 Ω 10200 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1
No
SMT, 0603
8533.21.00.30
70 °C

Compare BLU0603P-1022-BT25Q with alternatives

Compare RN731JLTD1022B25 with alternatives