BLU0603P-1022-AT25 vs RP73F1J10K2BTG feature comparison

BLU0603P-1022-AT25 RCD Components Inc

Buy Now Datasheet

RP73F1J10K2BTG TE Connectivity

Buy Now Datasheet
Active Active
RCD COMPONENTS INC TE CONNECTIVITY LTD
compliant unknown
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR BULK
0.1 W 0.1 W
10200 Ω 10200 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
0.05% 0.1%
75 V 75 V
1 1
Yes
Yes
CHIP
HIGH PRECISION
e3
RECTANGULAR PACKAGE
70 °C
MIL-STD-202
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare BLU0603P-1022-AT25 with alternatives

Compare RP73F1J10K2BTG with alternatives