BLU0603ER-75R0-AT50W vs BLU0603-75R0-AT50W feature comparison

BLU0603ER-75R0-AT50W RCD Components Inc

Buy Now Datasheet

BLU0603-75R0-AT50W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 75 Ω 75 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Additional Feature ULTRA PRECISION
Rated Temperature 70 °C
Terminal Shape WRAPAROUND

Compare BLU0603ER-75R0-AT50W with alternatives

Compare BLU0603-75R0-AT50W with alternatives