BLU0603ER-4992-BB25
vs
P0603E4992BBT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RCD COMPONENTS INC
VISHAY THIN FILM
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.1 W
0.2 W
Resistance
49900 Ω
49900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
3
Rohs Code
No
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, NON-INDUCTIVE, PRECISION
JESD-609 Code
e0
Manufacturer Series
P-NS
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare BLU0603ER-4992-BB25 with alternatives