BLU0603ER-3830-QB25Q vs BLU0603-3830-QB25Q feature comparison

BLU0603ER-3830-QB25Q RCD Components Inc

Buy Now Datasheet

BLU0603-3830-QB25Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 383 Ω 383 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.02% 0.02%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Additional Feature ULTRA PRECISION
Rated Temperature 70 °C
Terminal Shape WRAPAROUND

Compare BLU0603ER-3830-QB25Q with alternatives

Compare BLU0603-3830-QB25Q with alternatives