BLU0603ER-3402-BB15Q
vs
AMF060334K0.05%15PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
34000 Ω
34000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare BLU0603ER-3402-BB15Q with alternatives
Compare AMF060334K0.05%15PPM/KNS with alternatives