BLU0603ER-1231-AB5
vs
P0603C1231WBTD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2023-06-14
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Chip
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.6 mm
1.52 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
Bulk
TR, Plastic
Rated Power Dissipation (P)
0.1 W
0.125 W
Resistance
1230 Ω
1230 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Tolerance
0.05%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Rohs Code
No
Package Description
CHIP
HTS Code
8533.21.00.30
Total Weight
2.05925
CO2
9.348995
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1307-96-6, 1313-99-1, 13463-67-7, 7439-92-1
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Rated Temperature
70 °C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Compare BLU0603ER-1231-AB5 with alternatives
Compare P0603C1231WBTD with alternatives