BLU0603A-9092-BB25Q vs RN73H1JTTD9092B25 feature comparison

BLU0603A-9092-BB25Q RCD Components Inc

Buy Now Datasheet

RN73H1JTTD9092B25 KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
90900 Ω 90900 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN LEAD OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1
Yes
CHIP
8533.21.00.30
KOA Speer
ANTI-SULFUR, HIGH PRECISION
85 °C
AEC-Q200

Compare BLU0603A-9092-BB25Q with alternatives

Compare RN73H1JTTD9092B25 with alternatives