BLU0603A-1103-BB50 vs BLU0603-1103-AB50W feature comparison

BLU0603A-1103-BB50 RCD Components Inc

Buy Now Datasheet

BLU0603-1103-AB50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 110000 Ω 110000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ULTRA PRECISION
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare BLU0603A-1103-BB50 with alternatives

Compare BLU0603-1103-AB50W with alternatives