BLU0603-9422-DB25 vs BLU0603P-9422-DT25Q feature comparison

BLU0603-9422-DB25 RCD Components Inc

Buy Now Datasheet

BLU0603P-9422-DT25Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 94200 Ω 94200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare BLU0603-9422-DB25 with alternatives

Compare BLU0603P-9422-DT25Q with alternatives