BLU0603-6652-BB10 vs P0603Y6652BNTE feature comparison

BLU0603-6652-BB10 RCD Components Inc

Buy Now Datasheet

P0603Y6652BNTE Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Bulk TR, Plastic
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 66500 Ω 66500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Rated Temperature 70 °C
Terminal Finish TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND

Compare BLU0603-6652-BB10 with alternatives

Compare P0603Y6652BNTE with alternatives