BLU0603-6041-DT25
vs
P0603E6041DBPB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.5 mm
|
Package Length |
1.6 mm
|
1.52 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.85 mm
|
Packing Method |
TR
|
TR, PAPER
|
Rated Power Dissipation (P) |
0.1 W
|
0.125 W
|
Resistance |
6040 Ω
|
6040 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
CHIP
|
Additional Feature |
|
ANTI-SULFUR, HIGH PRECISION
|
Rated Temperature |
|
70 °C
|
Terminal Finish |
|
Tin/Lead/Silver - with Nickel barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare BLU0603-6041-DT25 with alternatives
Compare P0603E6041DBPB with alternatives