BLU0603-3162-AT25 vs AS0603E3162B-T5 feature comparison

BLU0603-3162-AT25 RCD Components Inc

Buy Now Datasheet

AS0603E3162B-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC THIN FILM TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.457 mm
Package Length 1.6 mm 1.549 mm
Package Style SMT SMT
Package Width 0.8 mm 0.787 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, PRECISION
Rated Temperature 70 °C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare BLU0603-3162-AT25 with alternatives

Compare AS0603E3162B-T5 with alternatives