BLU0603-3091-TB10 vs RT0603LRB103K09L feature comparison

BLU0603-3091-TB10 RCD Components Inc

Buy Now Datasheet

RT0603LRB103K09L YAGEO Corporation

Buy Now Datasheet
Active Active
RCD COMPONENTS INC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR, PAPER, 10 INCH
0.1 W 0.1 W
3090 Ω 3090 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
0.01% 0.01%
75 V 75 V
1 1
Yes
CHIP
8533.21.00.30
e3
70 °C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare BLU0603-3091-TB10 with alternatives

Compare RT0603LRB103K09L with alternatives