BLU0603-2610-DB25 vs PRC0603TTC25X261R+-0.5% feature comparison

BLU0603-2610-DB25 RCD Components Inc

Buy Now Datasheet

PRC0603TTC25X261R+-0.5% Precision Resistive Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 261 Ω 261 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND

Compare BLU0603-2610-DB25 with alternatives

Compare PRC0603TTC25X261R+-0.5% with alternatives