BLU0603-2490-BB100W vs RBP06BBT2490 feature comparison

BLU0603-2490-BB100W RCD Components Inc

Buy Now Datasheet

RBP06BBT2490 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 249 Ω 249 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, LEAD FREE
HTS Code 8533.21.00.30
Manufacturer Series RBP
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RBP06(BC TOL)
Terminal Shape WRAPAROUND

Compare BLU0603-2490-BB100W with alternatives

Compare RBP06BBT2490 with alternatives