BLU0603-2101-DT25 vs ERA3AED2101V feature comparison

BLU0603-2101-DT25 RCD Components Inc

Buy Now Datasheet

ERA3AED2101V Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 2100 Ω 2100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Rated Temperature 85 °C
Reference Standard AEC-Q200; IEC60115-8
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare BLU0603-2101-DT25 with alternatives

Compare ERA3AED2101V with alternatives