BLU0603-2000-AT15Q vs PRC0603TC15X200R+-0.05% feature comparison

BLU0603-2000-AT15Q RCD Components Inc

Buy Now Datasheet

PRC0603TC15X200R+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ULTRA PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
HTS Code 8533.21.00.30

Compare BLU0603-2000-AT15Q with alternatives

Compare PRC0603TC15X200R+-0.05% with alternatives