BLU0603-1912-FB101W vs BLU0603M-1912-FB101Q feature comparison

BLU0603-1912-FB101W RCD Components Inc

Buy Now Datasheet

BLU0603M-1912-FB101Q RCD Components Inc

Buy Now Datasheet
Yes No
Active Obsolete
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
ULTRA PRECISION
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
BULK Bulk
0.1 W 0.1 W
70 °C
19100 Ω 19100 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare BLU0603-1912-FB101W with alternatives

Compare BLU0603M-1912-FB101Q with alternatives