BLU0603-1001-CT10Q vs 9T06031A1001CCPFT feature comparison

BLU0603-1001-CT10Q RCD Components Inc

Buy Now Datasheet

9T06031A1001CCPFT YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ULTRA PRECISION LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE

Compare BLU0603-1001-CT10Q with alternatives

Compare 9T06031A1001CCPFT with alternatives