BLU0402P-7410-BB10Q
vs
BLU0402-7410-AT10Q
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.062 W
0.062 W
Resistance
741 Ω
741 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
0.1%
0.05%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Additional Feature
ULTRA PRECISION
Rated Temperature
70 °C
Terminal Shape
WRAPAROUND
Compare BLU0402P-7410-BB10Q with alternatives
Compare BLU0402-7410-AT10Q with alternatives