BLU0402P-3090-CT50 vs RN04C3090CT10-50 feature comparison

BLU0402P-3090-CT50 RCD Components Inc

Buy Now Datasheet

RN04C3090CT10-50 Cal-Chip Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.062 W 0.0625 W
Resistance 309 Ω 309 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare BLU0402P-3090-CT50 with alternatives

Compare RN04C3090CT10-50 with alternatives