BLU0402P-1241-AB5 vs BLU0402P-1241-AT5 feature comparison

BLU0402P-1241-AB5 RCD Components Inc

Buy Now Datasheet

BLU0402P-1241-AT5 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.062 W 0.062 W
Resistance 1240 Ω 1240 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.05% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 3 3

Compare BLU0402P-1241-AB5 with alternatives

Compare BLU0402P-1241-AT5 with alternatives