BLU0402P-1100-AB25Q vs BLU0402ER-1100-AT25 feature comparison

BLU0402P-1100-AB25Q RCD Components Inc

Buy Now Datasheet

BLU0402ER-1100-AT25 RCD Components Inc

Buy Now Datasheet
No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Bulk TR
0.062 W 0.062 W
110 Ω 110 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
0.05% 0.05%
25 V 25 V
1 1
WRAPAROUND

Compare BLU0402P-1100-AB25Q with alternatives

Compare BLU0402ER-1100-AT25 with alternatives