BLU0402P-1011-CT10W vs BLU0402P-1011-CT10 feature comparison

BLU0402P-1011-CT10W RCD Components Inc

Buy Now Datasheet

BLU0402P-1011-CT10 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.062 W 0.062 W
Resistance 1010 Ω 1010 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare BLU0402P-1011-CT10W with alternatives

Compare BLU0402P-1011-CT10 with alternatives