BLU0402ER-87R6-AT10W
vs
UPTF0402-16W-N-87R6BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
VENKEL LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.3 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.062 W
0.063 W
Resistance
87.6 Ω
87.6 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
0.05%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Terminal Shape
WRAPAROUND
Compare BLU0402ER-87R6-AT10W with alternatives
Compare UPTF0402-16W-N-87R6BT with alternatives