BLU0402ER-7150-BB5Q RCD Components IncBuy Now Datasheet |
BLU0402-7150-BB5 RCD Components IncBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.35 mm | 0.35 mm |
Package Length | 1 mm | 1 mm |
Package Style | SMT | SMT |
Package Width | 0.5 mm | 0.5 mm |
Packing Method | Bulk | Bulk |
Rated Power Dissipation (P) | 0.062 W | 0.062 W |
Resistance | 715 Ω | 715 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0402 | 0402 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 5 ppm/°C | 5 ppm/°C |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | 0.1% |
Working Voltage | 25 V | 25 V |
Base Number Matches | 1 | 3 |
Terminal Shape | WRAPAROUND | |