BLU0402ER-6340-CB10 vs BLU0402-6340-CB10W feature comparison

BLU0402ER-6340-CB10 RCD Components Inc

Buy Now Datasheet

BLU0402-6340-CB10W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.062 W 0.062 W
Resistance 634 Ω 634 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ULTRA PRECISION
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare BLU0402ER-6340-CB10 with alternatives

Compare BLU0402-6340-CB10W with alternatives