BLU0402ER-4020-DB10W
vs
RT0402D402010PPM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RCD COMPONENTS INC
SYNTON-TECH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
Bulk
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.062 W
0.0625 W
Resistance
402 Ω
402 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare BLU0402ER-4020-DB10W with alternatives
Compare RT0402D402010PPM with alternatives