BLU0402ER-4020-AB10Q vs RT0402B402010PPM feature comparison

BLU0402ER-4020-AB10Q RCD Components Inc

Buy Now Datasheet

RT0402B402010PPM Synton-Tech Corp

Buy Now Datasheet
No Yes
Active Contact Manufacturer
RCD COMPONENTS INC SYNTON-TECH CORP
compliant compliant
EAR99 EAR99
Chip Chip
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Bulk TR, Paper, 7 Inch
0.062 W 0.0625 W
402 Ω 402 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1

Compare BLU0402ER-4020-AB10Q with alternatives

Compare RT0402B402010PPM with alternatives