BLU0402ER-3010-BT25 vs BLU0402ER-3010-AB25W feature comparison

BLU0402ER-3010-BT25 RCD Components Inc

Buy Now Datasheet

BLU0402ER-3010-AB25W RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR Bulk
0.062 W 0.062 W
301 Ω 301 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1
Yes
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU0402ER-3010-BT25 with alternatives

Compare BLU0402ER-3010-AB25W with alternatives